5M80ZE64I5N
1 950 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Описание
Электроэлемент
Технические параметры
Brand | Altera Corporation |
Delay Time | 7.5 ns |
Factory Pack Quantity | 250 |
Manufacturer | Altera |
Maximum Operating Frequency | 152 MHz |
Maximum Operating Temperature | +85 C |
Memory Type | Flash |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 54 |
Number of Logic Array Blocks - LABs | 8 |
Number of Logic Elements | 80 |
Number of Macrocells | 64 |
Operating Supply Current | 25 uA |
Operating Supply Voltage | 1.8 V |
Package / Case | QFP-64 |
Packaging | Tray |
Product | MAX V |
Product Category | CPLD-Complex Programmable Logic Devices |
RoHS | Details |
Series | MAX V |
Supply Voltage - Max | 1.89 V |
Supply Voltage - Min | 1.71 V |
Total Memory | 8192 bit |
User Flash Memory - UFM | 8192 bit |