AZ23C12

200 руб.
от 2 шт.99 руб.
от 3 шт.71 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8002022519

Описание

Электроэлемент
Zener Diodes 12 Volt 0.3W 5% CA

Технические параметры

Brand Vishay Semiconductors
Configuration Dual Common Anode
Factory Pack Quantity 3000
Height 1.15 mm
Ir - Reverse Current 100 nA
Length 3.1 mm
Manufacturer Vishay
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Package / Case SOT-23-3
Packaging Reel
Pd - Power Dissipation 300 mW
Product Small Signal Zener Diodes
Product Category Zener Diodes
RoHS Details
Series AZ23
Unit Weight 0.00031 oz
Voltage Temperature Coefficient 900 uV/C
Voltage Tolerance 5%
Vz - Zener Voltage 12 V
Width 1.43 mm
Zener Current 100 nA
Zz - Zener Impedance 7 Ohms