PHB-5R0V155-R

Фото 1/3 PHB-5R0V155-R
Изображения служат только для ознакомления,
см. техническую документацию
2 шт. со склада г.Москва, срок 4-7 дней
2 370 руб.
от 2 шт.2 250 руб.
Добавить в корзину 1 шт. на сумму 2 370 руб.
Альтернативные предложения1
Номенклатурный номер: 8002023161
Бренд: Eaton

Описание

Электроэлемент
Eaton Bussmann Series 1.5F Supercapacitor EDLC -10 → +30% Tolerance, Supercap PHB 5V dc, Through Hole

Технические параметры

Capacitance 1.5F
Category Capacitors
ESR (Equivalent Series Resistance) 330 mOhm @ 100Hz
Family Electric Double Layer Capacitors, Supercaps
Height - Seated (Max) 0.866"(22.00mm)
Lead Spacing 0.465"(11.80mm)
Lifetime @ Temp. 1000 Hrs @ 70°C
Mounting Type Through Hole
Online Catalog PowerStor, Radial Can Series
Operating Temperature -25°C ~ 70°C
Other Names 283-3523PHB5R0V155R
Package / Case Radial, Can
Packaging Bulk
PCN Design/Specification PA, PB, PHB, PHV, PM Series UV Epoxy 01/May/2014PA, PB, PHB, PHV, PM Series 01/May/2014
Product Training Modules PowerStor SupercapacitorsPowerStor Brand Supercapacitors-Size and Selection
Series PowerStor® PHB
Size / Dimension 0.681" L x 0.354" W(17.30mm x 9.00mm)
Standard Package 100
Termination Through Hole
Tolerance -10%, +30%
Voltage - Rated 5V
ECCN EAR99
HTSUS 8532.22.0020
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Video File How to correctly size a Supercapacitor
Capacitor Family Electric Double Layer
Equivalent Series Resistance 330mΩ
Lead Diameter 0.5mm
Lead Pitch 11.8mm
Leakage Current 10 μA
Lifetime 1000h
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Terminal Type Through Hole
Voltage 5V dc
Вес, г 3.467

Техническая документация

Datasheet
pdf, 110 КБ
Datasheet
pdf, 343 КБ
Datasheet PHB-5R0V505-R
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.