2506036017Y0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
475 шт. со склада г.Москва, срок 8-9 дней
95 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
41 руб.
от 10 шт. —
24 руб.
от 100 шт. —
8.93 руб.
Добавить в корзину 2 шт.
на сумму 190 руб.
Альтернативные предложения4
Описание
Электроэлемент
FERRITE BEAD, 0.35OHM, 400MA, 0603; Ferrite Case Style:0603 [1608 Metric]; Impedance @ 100MHz:600ohm; DC Current Rating:400mA; Product Range:-; DC Resistance Max:0.35ohm; Impedance Tolerance:В± 25%; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Ferrite Mounting:SMD
Технические параметры
Case Size (Inches) | 0603 |
Case Style | 0603 |
DC Current | 400(mA) |
DC Resistance | 0.35(ohm) |
Failure Rate | Not Required |
Impedance | 600(ohm) |
Inductance | Not Required uH |
Military Standard | Not Required |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 0.95(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 0.95(mm) |
Product Length (mm) | 1.75(mm) |
Rad Hardened | No |
Technology | Multi-Layer |
Test Frequency | 100(MHz) |
Tolerance (+ or -) | 25% |
Type | Chip Bead |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 600 |
Maximum DC Current (A) | 0.4 |
Tolerance | 25% |
Maximum DC Resistance (Ohm) | 0.35 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Case Size | 0603 |
Current Rating (Max) | 400mA |
DC Resistance (DCR) (Max) | 350mOhm |
ECCN | EAR99 |
Filter Type | Signal Line |
Height (Max) | 0.037"" (0.95mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 0603 (1608 Metric) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.063"" L x 0.032"" W (1.60mm x 0.80mm) |
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Impedance: | 600 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 400 mA |
Maximum DC Resistance: | 350 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0603(1608 metric) |
Part # Aliases: | 2506036017Y0L |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads |
Series: | 25 |
Shielding: | Unshielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Tolerance: | 25% |
Type: | Multilayer Ferrite Chip Bead |
Вес, г | 160 |
Техническая документация
Datasheet
pdf, 1615 КБ
Datasheet 2506036017Y0
pdf, 1614 КБ
Datasheet 2506036017Y0
pdf, 1614 КБ
Документация
pdf, 1542 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.