2743021447
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт. со склада г.Москва, срок 8-9 дней
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
70 руб.
от 10 шт. —
51 руб.
от 13 шт. —
45.57 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Альтернативные предложения4
Описание
Электроэлемент
FERRITE BEAD, 1200UOHM, 5A; Ferrite Case Style:-; Impedance @ 100MHz:95ohm; DC Current Rating:5A; Product Range:-; DC Resistance Max:0.0012ohm; Impedance Tolerance:-; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Ferrite Mounting:SMD; Resistance:0.9mohm
Технические параметры
DC Current | 5000(mA) |
DC Resistance | 0.0012(ohm) |
Impedance | 105(ohm) |
Operating Temp Range | -55C to 125C |
Packaging | Tape and Reel |
Product Depth (mm) | 3.15(mm) |
Product Diameter (mm) | Not Required(mm) |
Product Height (mm) | 3.05(mm) |
Product Length (mm) | 9.6(mm) |
Test Frequency | 100(MHz) |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Differential Mode |
Test Frequency (Hz) | 100M |
Impedance (Ohm) | 105 |
Maximum DC Current (A) | 5 |
Maximum DC Resistance (Ohm) | 0.0012 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
DC Resistance (DCR) (Max) | 1.2mOhm |
ECCN | EAR99 |
Height (Max) | 0.120"" (3.05mm) |
HTSUS | 8548.90.0100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Lines | 1 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, J-Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.378"" L x 0.120"" W (9.60mm x 3.05mm) |
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 2800 |
Impedance: | 95 Ohms |
Manufacturer: | Fair-Rite |
Maximum DC Current: | 10 A |
Maximum DC Resistance: | 1.2 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Part # Aliases: | 2743021447LF |
Product Category: | Ferrite Beads |
Product Type: | Ferrite Beads |
Product: | Ferrite Chip Beads, Differential Mode |
Series: | 27 |
Shielding: | Unshielded |
Subcategory: | Ferrites |
Termination Style: | SMD/SMT |
Test Frequency: | 100 MHz |
Type: | Surface Mount Bead Differential Mode |
Вес, г | 0.48 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.