0460-204-08141
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 2 шт. —
760 руб.
от 5 шт. —
688 руб.
от 8 шт. —
652.50 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Альтернативные предложения1
Описание
Электроэлемент
PIN, SOLID, SIZE 8, 8-10AWG, NI Terminal & Splice Type: Pin Mating Pin Diameter: 3.5 mm Mating Pin Diameter: .14 in Terminal Transmits: 41 – 100 A (High Power) Wire Size: 10 – 8 AWG Pin 3.5 mm .14" 41 – 100 A (High Power) I Deutsch Solid Contact I Part Number: 0460-204-08141 I Internal Number: 0460-204-08141 I Alias Number: 0460-204-08141-AS I LADD Distribution
Технические параметры
Contact Termination Area Plating Material | Nickel(Ni) |
Crimp Type | O-Crimp |
Customer Preferred Contact | No |
Interface Plating | Nickel(Ni) |
Mating Pin Diameter | 3.5 mm |
Operating Temperature Range | -55-125 °C |
Packaging Method | Package |
Packaging Quantity | 800 |
Sealable | No |
Terminal & Splice Type | Pin |
Terminal Transmits | 41-100 A(High Power) |
Termination Method | Crimp |
Typical Current Rating | 60 A |
Wire Size | 10-8 AWG |
Wire Size Search | 8 AWG, (10 AWG) |
Wire Type | Copper |
Contact Material | Copper Alloy |
Contact Plating | Nickel |
Contact Size | 8 |
Current Rating | 60A |
For Use With | DT Series Connector |
Gender | Male |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Mounting Type | Cable Mount |
Series | 0460 |
Brand: | TE Connectivity/DEUTSCH |
Contact Type: | Pin(Male) |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | TE Connectivity |
Material: | Nickel |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Part # Aliases: | 0460-204-08141-AS |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Contacts |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Type: | Contact |
Wire Gauge Range: | 8 AWG to 10 AWG |
Вес, г | 4.6 |
Техническая документация
Datasheet
pdf, 104 КБ