A1250LLHLX-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 2 шт. —
420 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
Электроэлемент
Hall Effect Sensor Bipolar 3.3V/5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin SOT-23W T/R
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Supply Current - (uA) | 4000 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (?C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 3 |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23W |
Brand: | Allegro MicroSystems |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | Allegro MicroSystems |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 60 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -10 G to 25 G |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V to 24 V |
Output Voltage: | 500 mV |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Hall Effect Latches/Switches |
Release Point Min/Max (Brp): | -25 G to 10 G |
Series: | A1250 |
Subcategory: | Sensors |
Supply Voltage - Max: | 24 V |
Supply Voltage - Min: | 3 V |
Termination Style: | Solder Pad |
Type: | Bipolar |
With Switch: | With Switch |
Техническая документация
Datasheet
pdf, 1116 КБ