AL5811MP
340 руб.
от 2 шт. —
250 руб.
от 10 шт. —
203 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP
Технические параметры
Applications | Signage |
Base Part Number | AL5811 |
Current - Output / Channel | 75mA |
Dimming | PWM |
Frequency | - |
Internal Switch(s) | Yes |
Manufacturer | Diodes Incorporated |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TA) |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Series | - |
Supplier Device Package | 8-MSOP-EP |
Topology | - |
Type | Linear |
Voltage - Output | 1V ~ 60V |
Voltage - Supply (Max) | 60V |
Voltage - Supply (Min) | 3.5V |
Техническая документация
Документация
pdf, 455 КБ