IHD3EB331L

IHD3EB331L
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 2 шт.1 560 руб.
от 5 шт.1 440 руб.
от 9 шт.1 381.25 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8002037286

Описание

Электроэлемент
INDUCTOR, 330UH, 1.6A, AXIAL LEADED, Product Range:IHD Series, Inductance:330 H, DC Current Rating:1.6A, DC Resistance Max:0.257ohm, Inductance Tolerance: 15%, Packaging:Each, Body Material:Ferrite, Case Dimensions:11.68mm x 22.86mm, RoHS Compliant: Yes

Технические параметры

Brand Vishay/Dale
Core Material Ferrite
Diameter 11.68 mm
Factory Pack Quantity 190
Inductance 330 uH
Lead Diameter 0.813 mm
Length 22.86 mm
Manufacturer Vishay
Maximum DC Current 1.6 A
Maximum DC Resistance 257 mOhms
Mounting Style Through Hole
Operating Temperature Range -55 C to+125 C
Packaging Reel
Product Power Inductors
Product Category Fixed Inductors
RoHS Details
Series IHD
Shielding Unshielded
Termination Style Axial
Test Frequency 1 kHz
Tolerance 15%
Type Filter Inductors, High Current, Axial Leaded
Application: High Current
Brand: Vishay/Dale
Core Material: Ferrite
Diameter: 11.68 mm
Factory Pack Quantity: 190
Inductance: 330 uH
Lead Diameter: 0.813 mm
Manufacturer: Vishay
Maximum DC Current: 1.6 A
Maximum DC Resistance: 257 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package/Case: 11.68 mm x 22.86 mm
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Axial
Termination: Standard
Test Frequency: 1 kHz
Tolerance: 15%
Type: Power Choke
Вес, г 13.43

Техническая документация

Datasheet
pdf, 74 КБ
Документация
pdf, 74 КБ