1991105

Фото 1/3 1991105
Изображения служат только для ознакомления,
см. техническую документацию
10 шт. со склада г.Москва, срок 6-7 дней
710 руб.
от 2 шт.610 руб.
от 5 шт.539 руб.
от 10 шт.503.75 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Альтернативные предложения2
Номенклатурный номер: 8002084245
Бренд: Phoenix Contact

Описание

Электроэлемент
PCB terminal block - nominal current: 24 A - rated voltage (III/2): 400 V - nominal cross section: 2.5 mm² - pitch: 5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 2.5 mm

Технические параметры

Automotive No
Body Orientation Straight
Maximum Current Rating - (A) 24
Maximum Voltage Rating 250V
Military No
Number of Rows 1
Terminal Pitch - (mm) 5
Termination Method Solder
Current Rating 24A
Mounting Type Through Hole
Number of Contacts 3
Pitch 5mm
Series SPT 2.5/3-V-5.0
Type PCB Terminal Block
Voltage Rating 250 V
Width 14.4mm
Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Contact Material: Copper
Current Rating: 24 A
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Phoenix Contact
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Bulk
Part # Aliases: SPT_2.5/_3-V-5.0 SPT253V50
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Series: SPT
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Tradename: COMBICON Control
Voltage Rating: 250 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Color Green
Connection Method Push-In
Contact Material Copper
Factory Pack Quantity 100
Mounting Angle Vertical
Mounting Style PCB Mount
Number of Positions 3 Position
Packaging Bulk
Product Fixed Terminal Blocks
Termination Style Solder Pin
Tradename COMBICON Control
Wire Gauge Max 12 AWG
Wire Gauge Min 24 AWG
Вес, г 4.381

Техническая документация

Datasheet
pdf, 387 КБ
Datasheet
pdf, 388 КБ
Документация
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.