74AHC595T16
210 руб.
от 2 шт. —
160 руб.
от 10 шт. —
121 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
Shift Register Single Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: 74AHC595T16-13)
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 2500 |
Function | 8 Bit Shift Register |
Input Type | Serial |
Logic Family | 74 |
Logic Type | CMOS |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Circuits | 1 |
Number of Input Lines | 1 |
Number of Output Lines | 8 |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Product Category | Counter Shift Registers |
Propagation Delay Time | 5.7 ns |
RoHS | Details |
Series | 74AHC59 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.006102 oz |