AB-557-03-HCHC-F-L-C-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 010 руб.
Добавить в корзину 1 шт.
на сумму 3 010 руб.
Посмотреть аналоги2
Описание
Электроэлемент
SMD Clock Generator - Dual Output - HCSL & HCSL - 100 MHz ±50ppm - 14-QFN - Tape&Reel
Технические параметры
3D Model | AB-557-03.pdfAB-557-03.stp |
Category | Integrated Circuits(ICs) |
Differential - Input | Output |
Family | Clock/Timing-Application Specific |
Frequency - Max | 460MHz |
Main Purpose | PCI Express(PCIe), Clock Generator |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | PCl Express(PCle) |
Operating Temperature | -40°C ~ 85°C |
Other Names | 535-12017-1 |
Output | HCSL |
Package / Case | 14-VFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
PLL | Yes |
Ratio - Input | Output |
RoHS Information | RoHS2/REACH Compliance |
Series | Pure Silicon™ |
Standard Package | 1 |
Supplier Device Package | 14-QFN(3.2x2.5) |
Voltage - Supply | 2.25 V ~ 3.6 V |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Output Frequency | 460MHz |
Number of Elements per Chip | 1 |
Package Type | TSSOP-16 |
Pin Count | 14 |
Case/Package | QFN |
Max Duty Cycle | 52% |
Max Frequency | 460 MHz |
Max Junction Temperature (Tj) | 150 °C |
Max Operating Temperature | 85 °C |
Max Supply Voltage | 3.6 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.25 V |
Mount | Surface Mount |
Number of Outputs | 2 |
Operating Supply Current | 60 mA |
Operating Supply Voltage | 3.6 V |
Вес, г | 2 |