AC243009, Adapter
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 620 руб.
Добавить в корзину 1 шт.
на сумму 20 620 руб.
Описание
SST26VF064B, SST26VF032B, SST26WF016B mikroBUSв„ў Clickв„ў, PICtailв„ў Plus to Explorer 16, Explorer 16/32 Connectivity Explorer 16, Explorer 16/32 Platform Evaluation Expansion Board
Технические параметры
Base Product Number | AC243009 -> |
Contents | Board(s) |
Function | mikroBUSв„ў Clickв„ў, PICtailв„ў Plus to Explorer |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Explorer 16, Explorer 16/32 |
RoHS Status | ROHS3 Compliant |
Type | Connectivity |
Utilized IC / Part | SST26VF064B, SST26VF032B, SST26WF016B |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SQI |
Manufacturer: | Microchip |
Memory Type: | NOR Flash |
Moisture Sensitive: | Yes |
Product Category: | Memory IC Development Tools |
Product Type: | Memory IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SST26VF064B, SST26VF032B, SST26WF016B |
Вес, г | 123.2 |