D2475, Реле: полупроводниковое, Uупр: 3-32ВDC, 75А, 24-280ВAC, -40-80°C

Фото 1/6 D2475, Реле: полупроводниковое, Uупр: 3-32ВDC, 75А, 24-280ВAC, -40-80°C
Изображения служат только для ознакомления,
см. техническую документацию
22 980 руб.
от 5 шт.21 550 руб.
от 10 шт.19 330 руб.
Добавить в корзину 1 шт. на сумму 22 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8002695155
Артикул: D2475
Бренд: Crydom

Описание

Relays and Contactors\Relays\Solid State Relays\One Phase Solid State Relays
Описание Реле: полупроводниковое, Uупр: 3-32ВDC, 75А, 24-280ВAC, -40-80°C Характеристики
Категория Реле полупроводниковое
Тип переменного тока

Технические параметры

Body dimensions 57.3x44.5x22.6mm
Control voltage 3…32V DC
IP rating IP00
Leads screw
Manufacturer SENSATA/CRYDOM
Max. operating current 75A
Operating temperature -40…80°C
Relay variant 1-phase
Switched voltage 24…280V AC
Switching method(the position in bracket indicates momentary position.) zero voltage switching
Type of relay solid state
Capacitance 8pF
Control Voltage Range 3 → 32 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 32 V
Maximum Load Current 75 A rms
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 Cycle
Minimum Control Voltage 3 V
Minimum Load Current 40 mA
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Off State Leakage Current 1 mA
Operating Temperature Range -40 →+80°C
Output Device SCR
Series SERIES 1
Standards Met CE, CSA
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 75 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: Controller
Contact Form SPST(1 Form A)
Factory Pack Quantity 20
Input Current 7 mA to 12 mA
Load Current Rating 75 A
Load Voltage Rating 24 VAC to 280 VAC
Mounting Style Panel Mount
Output Type SCR
Package - Case Hockey Puck
Pd - Power Dissipation 500 mW
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Selling Alternatives CSW2475
Termination Style Screw
Type Controller
Вес, г 80.4

Техническая документация

A2450 datasheet
pdf, 677 КБ
Datasheet
pdf, 667 КБ
Datasheet
pdf, 827 КБ
Datasheet
pdf, 686 КБ
Datasheet D2475PG
pdf, 417 КБ
Datasheet D2475PG
pdf, 442 КБ