ATXMEGA16A4-AU, ATXMEGA16A4-AU, 8bit AVR Microcontroller, AVR XMEGA A4, 32MHz, 16 + 4 kB Flash, 44-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 780 руб.
Кратность заказа 2 шт.
от 24 шт. —
1 510 руб.
Добавить в корзину 2 шт.
на сумму 3 560 руб.
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Технические параметры
ADCs | 12x12 bit |
Data Bus Width | 8 bit, 16bit |
Device Core | AVR |
Family Name | AVR XMEGA A4 |
Instruction Set Architecture | RISC |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 7 |
Number of UART Channels | 5 |
Number of USART Channels | 5 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 16+4 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 1(16 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 0 |
Width | 10.1mm |
# I/Os (Max) | 34 |
ADC Resolution | 12 |
Clock Freq | 32(MHz) |
Cpu Family | XMEGA |
DAC Resolution | 12 |
Frequency | 32(MHz) |
Interface Type | SPI/TWI/USART |
Maximum Expanded Memory Size | 16MB |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 12 |
On-Chip DAC | 2 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.6(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Packaging | Tray |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Channels | 12 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2 |
DAC Resolution (bit) | 12 |
Data Memory Size | 4KB |
ECCN (US) | 5A992c. |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.6 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 34 |
Part Status | NRND |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 2 |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
UART | 0 |
USART | 5 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.5 |
Техническая документация
ATxmega128 / 64 / 32 / 12A4 Datasheet
pdf, 3663 КБ
Datasheet
pdf, 3682 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 4430 КБ
Datasheet
pdf, 2209 КБ