AP2151WG
210 руб.
от 2 шт. —
160 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
IC, POWER SWITCH, USB, 0.5A, SOT25; Power Load Switch Type:Single High Side; Input Voltage:5.5V; Current Limit:800mA; On State Resistance:0.095ohm; Distribution Switch Case Style:SOT-25; No. of Pins:5Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active High; No. of Outputs:1Outputs; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Internal Switch:No; On Resistance Rds(on):95mohm
Технические параметры
Brand | Diodes Incorporated |
Current Limit | 800 mA |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOT-25 |
Packaging | Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | AP2151 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |
Техническая документация
Datasheet AP2151MPG-13
pdf, 898 КБ