3407.17.0067, EMP Protector

3407.17.0067, EMP Protector
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 010 руб.
Добавить в корзину 1 шт. на сумму 72 010 руб.
Альтернативные предложения1
Номенклатурный номер: 8002844617
Артикул: 3407.17.0067
Бренд: HUBER+SUHNER

Описание

Cable Assembly Solutions

HUBER+SUHNER Cable Assembly Solutions are designed for an extensive range of applications. The product portfolio includes high-performance microwave cable assemblies, microwave raw cables and cable assemblies, test assemblies, and more. The high-performance assemblies offer flexibility as well as superior electrical and mechanical performance for static and dynamic applications. The microwave raw cables and cable assemblies are suitable for higher frequencies in a wide range of applications and in accordance with international standards. The test assemblies are optimized for test and measurement environments, including low passive intermodulation (PIM) applications. HUBER+SUHNER Cable Assembly Solutions are available in a variety of lengths and options.

Технические параметры

Brand: HUBER+SUHNER
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: HUBER+SUHNER
Part # Aliases: 84001244
Product Category: Surge Suppressors
Product Type: RF Adapters-Between Series
Product: Industrial Protection Devices
Series: 3407
Subcategory: Surge Suppressors

Техническая документация

Datasheet
pdf, 800 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.