1786022
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-9 дней
1 090 руб.
от 2 шт. —
1 010 руб.
Добавить в корзину 1 шт.
на сумму 1 090 руб.
Описание
Электроэлемент
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm
Технические параметры
COO | DE |
ECCN | EAR99 |
HTS | 8536694040 |
Part No | 1786022 |
RoHS | Yes |
Supplier | Phoenix Contact |
Supplier Standard Pack | 50 |
Color | Green |
Contact Mating Finish | Tin |
Contact Tail Length | 0.142"" (3.60mm) |
Current - IEC | 12A |
Current - UL | 10A |
Features | Retention Latches |
Header Orientation | Vertical |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Insulation Height | 0.748"" (19.00mm) |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Number of Positions | 10 |
Package | Bulk |
Pitch | 0.200"" (5.08mm) |
Positions Per Level | 10 |
RoHS Status | RoHS Compliant |
Termination Style | Solder |
Type | Header, Female Sockets |
Voltage - IEC | 630V |
Voltage - UL | 300V |
Brand: | Phoenix Contact |
Color: | Green |
Contact Material: | Copper |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | Phoenix Contact |
Mounting Style: | Through Hole |
Number of Positions: | 10 Position |
Packaging: | Bulk |
Part # Aliases: | ICV_2.5/10-G-5.08 ICV2510G508 |
Pitch: | 5.08 mm |
Product Category: | Pluggable Terminal Blocks |
Product Type: | Pluggable Terminal Blocks |
Product: | Headers |
Series: | ICV |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Tradename: | COMBICON Control |
Voltage Rating: | 320 V |
Вес, г | 7.2 |
Техническая документация
Datasheet 1786022
pdf, 141 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.