T3300005

Фото 1/3 T3300005
Изображения служат только для ознакомления,
см. техническую документацию
9 450 руб.
от 2 шт.9 120 руб.
Добавить в корзину 1 шт. на сумму 9 450 руб.
Номенклатурный номер: 8002926238
Бренд: Amphenol

Описание

Электроэлемент
Описание Разъем: M16, вилка, "папа", пайка, на провод, PIN: 4, 5А, 300В, IP40 Характеристики
Категория Разъем

Технические параметры

Brand Amphenol Tuchel
Cable Diameter 4 mm to 6 mm
Contact Gender Pin(Male)
Contact Plating Silver
Current Rating 5 A
Factory Pack Quantity 50
Family C091A
IP Rating IP40
Manufacturer Amphenol
Mounting Angle Right
Mounting Style Cable
Number of Contacts 4
Part # Aliases 005 3300 T U
Product Connectors
Product Category Circular DIN Connectors
RoHS Details
Series C091 A
Shell Plating Nickel
Shell Style Plug
Standard DIN
Termination Style Solder
Tradename C091
Voltage Rating 300 V
Wire Gauge 20 AWG
Brand: Amphenol Tuchel
Cable Diameter: 4 mm to 6 mm
Contact Gender: Pin(Male)
Contact Plating: Silver
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 50
Family: C091A
IP Rating: IP40
Manufacturer: Amphenol
Mounting Angle: Right
Mounting Style: Cable Mount
Number of Contacts: 4 Contact
Packaging: Box
Part # Aliases: T 3300 005 U
Product Category: Circular DIN Connectors
Product Type: Circular DIN Connectors
Product: Connectors
Series: C091 A
Shell Plating: Nickel
Shell Style: Plug
Standard: DIN
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: C091
Voltage Rating: 300 V
Wire Gauge: 20 AWG
Body Orientation Right Angle
Connector Size M16
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Cable Mount
Plug/Socket Plug
Strain Relief Yes
Termination Method Solder
Вес, г 47.1

Техническая документация

Datasheet
pdf, 1140 КБ
Datasheet
pdf, 192 КБ
Datasheet T3201-001
pdf, 3120 КБ