LMV771MG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 2 шт. —
390 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
Электроэлемент
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 80dB 1.4V/mus -40C~125C 3.5MHz
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.0001@5V |
Maximum Input Offset Current - (uA) | 0.0001@5V |
Maximum Input Offset Voltage - (mV) | 0.85@5V |
Maximum Supply Current - (mA) | 0.95@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 5 |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Typical Gain Bandwidth Product - (MHz) | 3.5 |
Typical Slew Rate - (V/us) | 1.4@5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.0001@5V |
Maximum Input Offset Current (uA) | 0.0001@5V |
Maximum Input Offset Voltage (mV) | 0.85@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.95@5V |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 82 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 5 |
Power Supply Type | Single |
PPAP | No |
Supplier Temperature Grade | Extended |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical Input Noise Voltage Density (nV/rtHz) | 12@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@5V |
Typical Slew Rate (V/us) | 1.4@5V |
Typical Voltage Gain (dB) | 100 |
Вес, г | 31.75 |
Техническая документация
Datasheet
pdf, 1648 КБ