BQ24075QRGTRQ1

BQ24075QRGTRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
Добавить в корзину 1 шт. на сумму 1 030 руб.
Номенклатурный номер: 8002947636
Бренд: Texas Instruments

Описание

Электроэлемент
BQ24075-Q1 Automotive 4.35V to 16V, 1.5A Li-Ion Charger with Power-Path Management for 5.5V Systems

Технические параметры

Battery Type Li-Ion
Brand Texas Instruments
Factory Pack Quantity 3000
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 4.3 V to 6.4 V
Output Current 1.5 A
Output Voltage 4.2 V
Package / Case VQFN-16
Packaging Reel
Product Category Battery Management
RoHS Details
Series BQ24075-Q1
Unit Weight 0.001764 oz
Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 4.3 V to 6.4 V
Output Current: 1.5 A
Output Voltage: 4.2 V
Package / Case: VQFN-16
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Qualification: AEC-Q100
Series: BQ24075-Q1
Subcategory: PMIC-Power Management ICs
Вес, г 0.06

Техническая документация

Документация
pdf, 2510 КБ