74ALVC164245DGG
810 руб.
от 2 шт. —
690 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Категория продукта
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Технические параметры
Brand | Texas Instruments |
Data Rate | 300 Mb/s |
Factory Pack Quantity | 2000 |
High Level Output Current | 24 mA |
Logic Family | 74AL |
Logic Type | CMOS |
Low Level Output Current | 24 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Temperature Range | -40 C to+85 C |
Output Type | 3-State |
Package / Case | TSSOP-48 |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
Propagation Delay Time | 2.4 ns |
RoHS | Details |
Series | SN74ALVC164245 |
Supply Voltage - Max | 3.6 V, 5.5 V |
Supply Voltage - Min | 2.3 V, 3 V |
Unit Weight | 0.007873 oz |