74CBTLV3257PW
400 руб.
от 2 шт. —
300 руб.
от 5 шт. —
233 руб.
от 10 шт. —
207.90 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Электроэлемент
MultIplexers/demultIplexers 2.3V~3.6V -40°C~+85°C SIngle supply TSSOP-16 SIgnal SwItches / Encoders & Decoders / MultIplexers ROHS
Технические параметры
Bandwidth | 200 MHz |
Brand | Texas Instruments |
Configuration | 1x4 |
Factory Pack Quantity | 2000 |
Height | 1.15 mm |
Length | 5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
On Resistance - Max | 7 Ohms |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | TSSOP-16 |
Packaging | Reel |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
RoHS | Details |
Series | SN74CBTLV3257 |
Supply Current - Max | 10 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.002081 oz |
Width | 4.4 mm |