TPS2511QDGNRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 2 шт. —
520 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Электроэлемент
TPS2511-Q1 Automotive Catalog USB Dedicated Charging Port Controller and Current Limiting Power Switch
Технические параметры
Brand | Texas Instruments |
Factory Pack Quantity | 2500 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Number of Switches | Single |
Operating Temperature Range | -40 C to+125 C |
Package / Case | HVSSOP-8 |
Packaging | Reel |
Product Category | USB Switch ICs |
RoHS | Details |
Series | TPS2511-Q1 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Brand: | Texas Instruments |
Current Limit: | 2.3 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 3 ms |
On Resistance - Max: | 120 mOhms |
On Time - Max: | 5 ms |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Current: | 2.2 A |
Package / Case: | MSOP-PowerPad-8 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Qualification: | AEC-Q100 |
Series: | TPS2511-Q1 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Вес, г | 0.05 |