BQ25570RGR
2 230 руб.
от 2 шт. —
2 070 руб.
Добавить в корзину 1 шт.
на сумму 2 230 руб.
Описание
Электроэлемент
BQ25570 Tape & Reel (TR) Surface Mount Energy Harvesting pmic power management device 3.5mm 4V 1MHz -40C~125C
Технические параметры
Applications | Energy Harvesting |
Base Part Number | BQ25570 |
Current - Supply | 488nA |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package / Case | 20-VFQFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Supplier Device Package | 20-VQFN(3.5x3.5) |
Voltage - Supply | 0.12V ~ 4V |
Battery Type | Li-Ion/Li-Pol |
Case Height | 0.95(MAX)(mm) |
Case Length | 3.65(MAX)(mm) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.1(V) |
Operating Supply Voltage (Min) | 0.6(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 0.11(A) |
Output Voltage | 2 TO 5.5(V) |
Package Type | VQFN EP |
Pin Count | 20 |
Rad Hardened | No |
Screening Level | Automotive |
Техническая документация
Datasheet BQ25570EVM-206
pdf, 1982 КБ