BQ51003YFP

580 руб.
от 2 шт.480 руб.
от 5 шт.409 руб.
от 10 шт.378.75 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8002947810
Бренд: Texas Instruments

Описание

Электроэлемент
2.5W Wireless Power Transmitter/Receiver 28-Pin DSBGA

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 250
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 500 mA
Operating Supply Voltage 4 V to 10 V
Operating Temperature Range -40 C to+85 C
Output Current 500 mA
Output Voltage 5 V
Package / Case DSBGA-28
Packaging Reel
Product Receiver
Product Category Wireless Charging ICs
RoHS Details
Series BQ51003
Standard WPC 1.1
Type Integrated Wireless Power Supply Receiver

Техническая документация

Документация
pdf, 2204 КБ