BQ24295RGE
390 руб.
от 2 шт. —
310 руб.
от 10 шт. —
264 руб.
Добавить в корзину 1 шт.
на сумму 390 руб.
Описание
Электроэлемент
BATT CHARGE, LI-ION/LI-POLYMER, VQFN-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:6.2V; Battery Charge Voltage:4.4V; Charge Current Max:3A; Battery IC Case Style:VQFN; No. of Pins:24Pins; No. of Series Cells:1; Operati
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Operating Supply Voltage | 3.9 V to 6 V |
Output Current | 3 A |
Output Voltage | Adjustable |
Package / Case | VQFN-24 |
Packaging | Reel |
Product Category | Battery Management |
RoHS | Details |
Series | BQ24295 |
Техническая документация
Datasheet BQ24295RGET
pdf, 2857 КБ