DAC8750IPWP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 770 руб.
Добавить в корзину 1 шт.
на сумму 3 770 руб.
Описание
Электроэлемент
DAC, 16BIT, HTSSOP-24; Resolution (Bits):16bit; Sampling Rate:-; Data Interface:SPI; Supply Voltage Range:10V to 36V; ADC / DAC Case Style:HTSSOP; No. of Pins:24Pins; Input Channel Type:Serial; Operating Temperature Min:
Технические параметры
Automotive | No |
Digital Interface Type | Serial(SPI) |
Integral Nonlinearity Error | ??0.08%FSR |
Maximum Power Dissipation - (mW) | 115 |
Maximum Settling Time - (us) | 25(Typ) |
Maximum Single Supply Voltage - (V) | 36 |
Military | No |
Minimum Single Supply Voltage - (V) | 10 |
Number of DAC Channels | 1 |
Operating Temperature - (??C) | -40~125 |
Output Type | Current |
Packaging | Tube |
Pin Count | 24 |
Standard Package Name | SOP |
Supplier Package | HTSSOP EP |
Voltage Reference | ExternalIInternal |
Analog Supply Voltage: | 10 V to 36 V |
Brand: | Texas Instruments |
Development Kit: | DAC8750EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Features: | Current Output, Low Power |
Gain Error: | 0.07%FSR |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 1 uA |
Output Type: | Current Buffered |
Package / Case: | HTSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 115 mW |
Power Consumption: | 135 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 5 V |
Resolution: | 16 bit |
Sampling Rate: | 40 kS/s |
Series: | DAC8750 |
Settling Time: | 25 us |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 10 V |
Type: | Programmable |
Вес, г | 0.17 |
Техническая документация
Документация
pdf, 4219 КБ
Чертеж
pdf, 523 КБ