TCA9546APWR

TCA9546APWR
Изображения служат только для ознакомления,
см. техническую документацию
420 руб.
от 2 шт.330 руб.
от 5 шт.276 руб.
от 10 шт.260.82 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Номенклатурный номер: 8002947892
Бренд: Texas Instruments

Описание

Электроэлемент
BIDIR QUAD BUS SWITCH, 5.5V, TSSOP-16; No. of Channels:4Channels; Output Current:-; Switch Type:Bus Switch; On State Resistance Max:10ohm; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:1.65V; Supply Volt

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 2000
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Package / Case TSSOP-16
Packaging Reel
Product Category Switch ICs-Various
RoHS Details
Series TCA9546A
Unit Weight 0.006102 oz
Independent Circuits 1
Operating Supply Voltage 1.65V ~ 5.5V
Quiescent Current 2 x 1пјљ4
Type Bus Switch
Voltage Supply Source Single supply
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Series: TCA9546A
Subcategory: Switch ICs
Вес, г 2

Техническая документация

Datasheet TCA9546APWR
pdf, 1067 КБ
Документация
pdf, 997 КБ