TM4C129DNCPDTI3

TM4C129DNCPDTI3
Изображения служат только для ознакомления,
см. техническую документацию
7 370 руб.
Добавить в корзину 1 шт. на сумму 7 370 руб.
Номенклатурный номер: 8002947894
Бренд: Texas Instruments

Описание

Электроэлемент
32-bit Arm Cortex-M4F based MCU with 120-MHz, 1-MB Flash, 256-kb RAM, USB, ENET MAC+MII, AES

Технические параметры

ADC Resolution 12 bit
Brand Texas Instruments
Core ARM Cortex M4
Data Bus Width 32 bit
Data RAM Size 256 kB
Data RAM Type SRAM
Data ROM Size 6 KB
Data ROM Type EEPROM
Factory Pack Quantity 90
Interface Type CAN, Ethernet, I2C, QSSI, UART, USB
Manufacturer Texas Instruments
Maximum Clock Frequency 120 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 20
Number of I/Os 98 I/O
Operating Supply Voltage 3.3 V
Package / Case TQFP-128
Packaging Tray
Processor Series Tiva C
Product Category ARM Microcontrollers-MCU
Program Memory Size 1 MB
Program Memory Type Flash
RoHS Details
Series TM4C129DNCPDT
Unit Weight 0.01776 oz
ADC Resolution: 12 bit
Brand: Texas Instruments
Core: ARM Cortex M4F
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Factory Pack Quantity: Factory Pack Quantity: 90
Interface Type: CAN, Ethernet, I2C, QSSI, UART, USB
Manufacturer: Texas Instruments
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 98 I/O
Package / Case: TQFP-128
Packaging: Tray
Processor Series: Tiva C
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 6 kB
Program Memory Type: Flash
Series: TM4C129DNCPDT
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.2 V
Вес, г 7.283

Техническая документация

Документация
pdf, 10218 КБ
Чертеж
pdf, 36 КБ