BQ24250CYFF
1 810 руб.
от 2 шт. —
1 680 руб.
от 5 шт. —
1 580 руб.
Добавить в корзину 1 шт.
на сумму 1 810 руб.
Описание
Электроэлемент
BQ24250C 2A Single Input I2C/Standalone Switch-Mode Li-Ion Battery Charger
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Texas Instruments |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 2 A |
Operating Supply Voltage | 4.35 V to 18 V |
Output Current | 50 mA |
Output Voltage | 4.95 V |
Package / Case | DSBGA-30 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | BQ24250 |
Техническая документация
Документация
pdf, 2415 КБ