ADS7254IRTE
3 580 руб.
от 2 шт. —
3 370 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Описание
Электроэлемент
12 Bit, 1 MSPS, Dual, Simultaneous Sampling Differential SAR ADC 16-WQFN -40 to 125
Технические параметры
Analog Supply Voltage | 4.5 V to 5.5 V |
Architecture | SAR |
Brand | Texas Instruments |
Digital Supply Voltage | 1.65 V to 5.5 V |
DNL - Differential Nonlinearity | +/-0.25 LSB |
Factory Pack Quantity | 250 |
Features | Internal Reference |
Height | 0.8 mm |
INL - Integral Nonlinearity | +/-0.25 LSB |
Input Type | Differential |
Interface Type | Serial, SPI |
Length | 3.15 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 Channel |
Operating Supply Voltage | 4.5 V to 5.5 V |
Package / Case | WQFN-16 |
Packaging | Reel |
Pd - Power Dissipation | 50 mW |
Power Consumption | 45 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External, Internal |
Reference Voltage | 2.5 V |
Resolution | 12 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 1 MS/s |
Series | ADS7254 |
SINAD - Signal to Noise and Distortion Ratio | 73.9 dB |
SNR - Signal to Noise Ratio | 74 dB |
Type | Simultaneous Sampling ADC |
Width | 3.15 mm |