CC3100R11MRGC

CC3100R11MRGC
Изображения служат только для ознакомления,
см. техническую документацию
2 780 руб.
Добавить в корзину 1 шт. на сумму 2 780 руб.
Номенклатурный номер: 8002947953
Бренд: Texas Instruments

Описание

Электроэлемент
Module 802.11b/g/n 2.4GHz 16000Kbps 64-Pin VQFN EP T/R / IC RF TXRX+MCU WIFI 64-VFQFN

Технические параметры

Brand Texas Instruments
Core ARM
Factory Pack Quantity 2500
Height 1 mm
Interface Type SPI, UART
Length 9.15 mm
Manufacturer Texas Instruments
Maximum Clock Frequency 40 MHz
Maximum Data Rate 16 Mb/s
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Frequency 2.4 GHz
Operating Supply Voltage 2.1 V to 3.6 V
Operating Temperature Range -40 C to+85 C
Output Power 18 dBm
Package / Case VQFN-64
Packaging Reel
Processor Series CC3100
Product Category RF System on a Chip-SoC
Sensitivity -95.7 dBm
Series CC3100
Supply Current Receiving 53 mA
Supply Current Transmitting 223 mA
Tradename SimpleLink
Type Wi-Fi
Width 9.15 mm
Brand: Texas Instruments
Data Bus Width: 32 bit
Development Kit: CC31XXEMUBOOST, CC3100BOOST
Factory Pack Quantity: Factory Pack Quantity: 260
Interface Type: SPI, UART
Manufacturer: Texas Instruments
Maximum Clock Frequency: 40 MHz
Maximum Data Rate: 16 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Frequency: 2.4 GHz
Output Power: 18 dBm
Package/Case: VQFN-64
Packaging: Tray
Processor Series: CC3100
Product Category: RF System on a Chip-SoC
Product Type: RF System on a Chip-SoC
Sensitivity: -95.7 dBm
Series: CC3100
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 53 mA
Supply Current Transmitting: 223 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Technology: Si
Tradename: SimpleLink
Type: Wi-Fi

Техническая документация

Datasheet CC3100R11MRGCR
pdf, 1963 КБ