BQ25100YFP
840 руб.
от 2 шт. —
720 руб.
Добавить в корзину 1 шт.
на сумму 840 руб.
Описание
Электроэлемент
BATTERY CHARGER, LI-ION/LI-POL, DSBGA-6; Type de pile:Li-Ion, Li-Pol; Tension, entrГ©e:28V; Tension de charge de la batterie:4.2V; Courant, charge max..:250mA; Type de boГ®tier de CI Batterie:DSBGA; Nombre de broches:6Broc
Технические параметры
Battery Type | Li-Ion |
Brand | Texas Instruments |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 75 nA |
Operating Supply Voltage | 4.45 V to 6.45 V |
Output Current | 250 mA |
Output Voltage | 4.35 V |
Package / Case | DSBGA-6 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | BQ25100A |
Unit Weight | 0.00006 oz |
Техническая документация
Datasheet
pdf, 1672 КБ