OPA2227PA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 470 руб.
от 2 шт. —
1 360 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Электроэлемент
Описание Операционный усилитель, 2 Усилителя, 8 МГц, 2.3 В/мкс, ± 2.5В до ± 18В, ± 5В до ± 15В, DIP Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Noise Amplifier |
Brand | Texas Instruments |
CMRR - Common Mode Rejection Ratio | 120 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density | 3.5 nV/sqrt Hz |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 8 MHz |
Height | 4.57 mm |
Ib - Input Bias Current | 10 nA |
In - Input Noise Current Density | 0.4 pA/sqrt Hz |
Length | 9.81 mm |
Manufacturer | Texas Instruments |
Maximum Dual Supply Voltage | +/-18 V |
Maximum Operating Temperature | +85 C |
Minimum Dual Supply Voltage | +/-2.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of Channels | 2 Channel |
Operating Supply Current | 3.8 mA |
Operating Supply Voltage | 5 V to 36 V, +/-2.5 V to+/-18 V |
Output Current per Channel | 45 mA |
Package / Case | PDIP-8 |
Packaging | Tube |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 126.02 dB |
RoHS | Details |
Series | OPA2227 |
Shutdown | No Shutdown |
SR - Slew Rate | 2.3 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 5 V |
Technology | Bipolar |
Unit Weight | 0.018646 oz |
Voltage Gain dB | 160 dB |
Vos - Input Offset Voltage | 200 uV |
Width | 6.35 mm |
Mounting Type | Through Hole |
Number of Channels per Chip | 2 |
Package Type | PDIP |
Pin Count | 8 |
Power Supply Type | Dual |
Rail to Rail | No |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Gain Bandwidth Product | 8MHz |
Typical Input Voltage Noise Density | 3.5nV/√Hz |
Typical Slew Rate | 2.3V/µs |
Typical Voltage Gain | 160 dB |
Техническая документация
Datasheet
pdf, 1680 КБ