OPA227U

Фото 1/4 OPA227U
Изображения служат только для ознакомления,
см. техническую документацию
7 010 руб.
от 2 шт.6 740 руб.
Добавить в корзину 1 шт. на сумму 7 010 руб.
Номенклатурный номер: 8002947988
Бренд: Texas Instruments

Описание

Электроэлемент
Описание Микросхема, операционный усилитель, 8МГц, Ch: 1, SO8, ±2,5-18ВDC,5-36ВDC Характеристики
Категория Микросхема
Тип операционный усилитель

Технические параметры

Amplifier Type Low Noise Amplifier
Brand Texas Instruments
CMRR - Common Mode Rejection Ratio 120 dB to 138 dB
Dual Supply Voltage +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density 3.5 nV/sqrt Hz
Factory Pack Quantity 75
GBP - Gain Bandwidth Product 8 MHz
Height 1.58 mm
Ib - Input Bias Current 10 nA
In - Input Noise Current Density 0.4 pA/sqrt Hz
Input Type Rail-to-Rail
Length 4.9 mm
Manufacturer Texas Instruments
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-2.5 V
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 3.7 mA
Operating Supply Voltage 5 V to 36 V, +/-2.5 V to+/-18 V
Output Current per Channel 45 mA
Output Type Rail-to-Rail
Package / Case SOIC-8
Packaging Tube
Product Operational Amplifiers
Product Category Precision Amplifiers
PSRR - Power Supply Rejection Ratio 126.02 dB
RoHS Details
Series OPA227
Shutdown No Shutdown
SR - Slew Rate 2.3 V/us
Supply Type Single, Dual
Supply Voltage - Max 36 V
Supply Voltage - Min 5 V
Technology Bipolar
Unit Weight 0.002677 oz
Voltage Gain dB 160 dB
Vos - Input Offset Voltage 0.075 mV
Width 3.91 mm
Mounting Type Surface Mount
Number of Channels per Chip 1
Package Type SOIC
Pin Count 8
Power Supply Type Dual
Priced to Clear Yes
Rail to Rail No
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product 8MHz
Typical Input Voltage Noise Density 3.5nV/√Hz
Typical Slew Rate 2.3V/µs
Typical Voltage Gain 160 dB
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 138 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V
en - Input Voltage Noise Density: 3 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 75
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 2.5 nA
In - Input Noise Current Density: 0.4 pA/sqrt Hz
Input Type: Rail-to-Rail
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-2.5 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 3.7 mA
Operating Supply Voltage: 5 V to 36 V, +/-2.5 V to+/-18 V
Output Current per Channel: 45 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Packaging: Tube
Product Category: Precision Amplifiers
Product Type: Precision Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126.02 dB
Series: OPA227
Shutdown: No Shutdown
SR - Slew Rate: 2.3 V/us
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 5 V
Technology: Bipolar
Voltage Gain dB: 160 dB
Vos - Input Offset Voltage: 5 uV
Вес, г 2

Техническая документация

Datasheet
pdf, 1730 КБ
Datasheet
pdf, 1680 КБ