OPA2544T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 980 руб.
от 2 шт. —
9 620 руб.
от 5 шт. —
9 160 руб.
от 10 шт. —
8 885.52 руб.
Добавить в корзину 1 шт.
на сумму 9 980 руб.
Описание
Электроэлемент
IC, OP AMP, DUAL, HIGH VOLT, TO-220-11; Nbre d'amplificateurs:2 amplificateurs; Bande passante:1.4MHz; Vitesse de balayage:8V/Вµs; Gamme de tension d'alimentation:В± 10V Г В± 35V; Type de boГ®tier d'amplificateur:TO-220; Nom
Технические параметры
Maximum Dual Supply Voltage | ??35 V |
Maximum Input Bias Current | 0.00005@??35V uA |
Maximum Input Offset Voltage | 5@??35V mV |
Maximum Operating Supply Voltage | ??35 V |
Minimum CMRR | 90 dB |
Minimum Dual Supply Voltage | ??10 V |
Package | 11TO-220 |
Packaging | Rail/Tube |
Power Supply Type | Dual |
Rail to Rail | No |
Type | General Purpose Amplifier |
Typical Dual Supply Voltage | ??12|??15|??18|??24|??28 V |
Typical Gain Bandwidth Product | 1.4 MHz |
Typical Input Noise Voltage Density | 36@??35V nV/rtHz |
Typical NonInverting Input Noise Current Density | 0.003@??35V pA/rtHz |
Typical Slew Rate | 8@??35V V/us |
Typical Voltage Gain | 103 dB |
Amplifier Type | General Purpose |
Base Product Number | OPA2544 -> |
Current - Input Bias | 15pA |
Current - Output / Channel | 4A |
Current - Supply | 22mA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.4MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 85В°C |
Package / Case | TO-220-11 Formed Leads |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 8V/Вµs |
Supplier Device Package | TO-220-11 |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | В±10V ~ 35V |
Диапазон Напряжения Питания | ±10В до±35В |
Количество Выводов | 11вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Полоса Пропускания | 1.4МГц |
Скорость Нарастания | 8В/мкс |
Стиль Корпуса Усилителя | TO-220 |
Amplifier Type: | High Output Current Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 106 dB |
Dual Supply Voltage: | +/-12 V, +/-15 V, +/-18 V |
en - Input Voltage Noise Density: | 36 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
GBP - Gain Bandwidth Product: | 1.4 MHz |
Ib - Input Bias Current: | 50 pA |
In - Input Noise Current Density: | 0.003 pA/sqrt Hz |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-35 V |
Maximum Operating Temperature: | +105 C |
Minimum Dual Supply Voltage: | +/-10 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 22 mA |
Operating Supply Voltage: | +/-10 V to+/-35 V |
Output Current per Channel: | 4 A |
Package / Case: | TO-220-11 |
Packaging: | Tube |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
Series: | OPA2544 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 8 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 35 V |
Supply Voltage - Min: | 10 V |
Technology: | BiFET |
Vcm - Common Mode Voltage: | Negative Rail+6 V to Positive Rail-6 V |
Voltage Gain dB: | 103 dB |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 18.14 |
Техническая документация
Datasheet OPA2544TG3
pdf, 170 КБ
Чертеж
pdf, 88 КБ