ADS7040IDCU
500 руб.
от 2 шт. —
410 руб.
от 5 шт. —
342 руб.
от 10 шт. —
316.26 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
8-VFSOP (0.091 2.30mm Width) ADS7040 ACTIVE (Last Updated: 4days ago) Tape & Reel (TR) analog digital converter 850mum 1Msps 555muW 6Weeks
Технические параметры
Analog Supply Voltage | 1.8 V to 3.6 V |
Architecture | SAR |
Brand | Texas Instruments |
Digital Supply Voltage | 1.65 V to 3.6 V |
Factory Pack Quantity | 250 |
Input Type | Single-Ended |
Interface Type | Serial, SPI |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Voltage | 1.8 V to 3.6 V |
Package / Case | VSSOP-8 |
Packaging | Reel |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Resolution | 8 bit |
RoHS | Details |
Sampling Rate | 1 MS/s |
Series | ADS7040 |
SNR - Signal to Noise Ratio | 49 dB |
Unit Weight | 0.000935 oz |
Техническая документация
Документация
pdf, 1324 КБ