ADS1114IRUG
1 900 руб.
Добавить в корзину 1 шт.
на сумму 1 900 руб.
Описание
Электроэлемент
ADS1114 16-Bit 860SPS 1-Ch Delta-Sigma ADC With PGA, Oscillator, Vref, Comparator, and I2C
Технические параметры
Analog Supply Voltage | 2 V to 5.5 V |
Architecture | Sigma-Delta |
Brand | Texas Instruments |
Digital Supply Voltage | 2 V to 5.5 V |
Factory Pack Quantity | 250 |
Features | PGA, Oscillator, Internal Reference, Comparator |
Height | 0.37 mm |
INL - Integral Nonlinearity | 1 LSB |
Input Type | Differential/Single-Ended |
Interface Type | Serial, 2-Wire, I2C |
Length | 1.5 mm |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel/1 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | X2QFN-10 |
Packaging | Reel |
Pd - Power Dissipation | 500 uW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | Internal |
Resolution | 16 bit |
RoHS | Details |
Sampling Rate | 860 S/s |
Series | ADS1114 |
Type | Precision ADC |
Unit Weight | 0.000208 oz |
Width | 2 mm |
Техническая документация
Datasheet ADS1115IRUGT
pdf, 1722 КБ