ADS8881CDRC
7 310 руб.
Добавить в корзину 1 шт.
на сумму 7 310 руб.
Описание
Электроэлемент
18-Bit, 1-MSPS, 1-Ch SAR ADC with True-Differential Input, SPI Interface and Daisy-Chain
Технические параметры
Architecture | SAR |
Base Part Number | ADS8881 |
Configuration | S/H-ADC |
Data Interface | SPI |
Features | - |
Input Type | Differential |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 18 |
Number of Inputs | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Package / Case | 10-VFDFN Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Ratio - S/H | ADC |
Reference Type | External |
Sampling Rate (Per Second) | 1M |
Series | microPOWERв(ў |
Supplier Device Package | 10-VSON(3x3) |
Voltage - Supply, Analog | 2.7V ~ 3.6V |
Voltage - Supply, Digital | 2.7V ~ 3.6V |