BQ25101HYFP
770 руб.
от 2 шт. —
660 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Электроэлемент
Standalone 1-cell 250-mA linear battery charger with 4.35-V charge voltage & charging indication
Технические параметры
Battery Chemistry | Lithium-Ion/Polymer |
Battery Pack Voltage | 4.35V |
Charge Current - Max | 250mA |
Current - Charging | Constant-Programmable |
Fault Protection | Over Temperature, Over Voltage, Short Circuit |
Manufacturer | Texas Instruments |
Number of Cells | 1 |
Operating Temperature | 0В°C ~ 125В°C(TJ) |
Package / Case | 6-XFBGA, DSBGA |
Packaging | Cut Tape(CT) |
Part Status | Active |
Programmable Features | Current |
Supplier Device Package | 6-DSBGA |
Voltage - Supply (Max) | 6.45V |
Техническая документация
Datasheet BQ25101YFPR
pdf, 1636 КБ