LP5907QMFX-1.8Q1

Фото 1/2 LP5907QMFX-1.8Q1
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 2 шт.200 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8002948158
Бренд: Texas Instruments

Описание

Электроэлемент
LP5907 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 50mV 1.45mm 250mA -40C~125C

Технические параметры

Brand Texas Instruments
Dropout Voltage 50 mV
Dropout Voltage - Max 250 mV
Factory Pack Quantity 3000
Input Voltage MAX 5.5 V
Input Voltage MIN 2.2 V
Line Regulation 0.02%/V
Load Regulation 0.001%/mA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 12 uA
Operating Temperature Range -40 C to+125 C
Output Current 250 mA
Output Type Fixed
Output Voltage 1.8 V
Package / Case SOT-23-5
Packaging Reel
Product LDO Regulators
Product Category LDO Voltage Regulators
PSRR / Ripple Rejection - Typ 60 dB
Qualification AEC-Q100
RoHS Details
Series LP5907-Q1
Tolerance 3%/V
Type Ultra Low-Noise, Linear Regulator
Product Type LDO Voltage Regulators
Subcategory PMIC-Power Management ICs
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV
Dropout Voltage: 50 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.2 V
Line Regulation: 0.02%/V
Load Regulation: 0.001%/mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12 uA
Operating Temperature Range: -4
Output Current: 250 mA
Output Type: Fixed
Output Voltage: 1.8 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Qualification: AEC-Q100
Quiescent Current: 250 uA
Series: LP5907-Q1
Subcategory: PMIC-Power Management ICs
Type: Ultra Low Noise, Linear Regulator
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1711 КБ
Документация
pdf, 1676 КБ
Datasheet LP5907
pdf, 1458 КБ