SN65HVD76DGS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 350 руб.
от 2 шт. —
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 350 руб.
Описание
Электроэлемент
SN65HVD76 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables
Технические параметры
Automotive | Unknown |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature - (?C) | 125 |
Maximum RF Operating Frequency - (MHz) | 3000 |
Military Qualified | No |
Minimum Operating Supply Voltage | 3V |
Minimum Operating Temperature - (?C) | -40 |
Operating Band Frequency - (MHz) | 3 to 3000 |
Packaging | Tube |
Pin Count | 10 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Operating Supply Voltage | 3.3V |
Brand: | Texas Instruments |
Data Rate: | 50 Mb/s |
Duplex: | Full Duplex |
ESD Protection: | 12 kV |
Factory Pack Quantity: Factory Pack Quantity: | 80 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.1 mA |
Operating Supply Voltage: | 3.3 V |
Output Current: | 8 mA, 60 mA |
Output Type: | Differential |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 285 mW |
Product Category: | RS-485 Interface IC |
Product Type: | RS-485 Interface IC |
Product: | RS-485 Transceivers |
Propagation Delay Time: | 10 ns, 25 ns |
Series: | SN65HVD76 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |