BQ25895RTW
950 руб.
от 2 шт. —
830 руб.
от 5 шт. —
755 руб.
от 10 шт. —
711.25 руб.
Добавить в корзину 1 шт.
на сумму 950 руб.
Описание
Электроэлемент
Case Style:Wqfn; No. Of Pins:24Pins; No. Of Series Cells:1; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS BQ25895RTWT
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Texas Instruments |
Development Kit | BQ25895EVM-664 |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3.9 V to 14 V |
Output Current | 5 A |
Output Voltage | 4.5 V to 5.5 V |
Package / Case | WQFN-24 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | BQ25895 |
Техническая документация
Datasheet
pdf, 1847 КБ