BQ24298RTW

600 руб.
от 2 шт.500 руб.
от 5 шт.424 руб.
от 10 шт.392.50 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8002948227
Бренд: Texas Instruments

Описание

Электроэлемент
BATT CHARGER, LI-ION/POL, 3A, WQFN-24; Type de pile:Li-Ion, Li-Pol; Tension, entrГ©e:6.2V; Tension de charge de la batterie:4.4V; Courant, charge max..:3A; Type de boГ®tier de CI Batterie:WQFN; Nombre de broches:24Broche(s

Технические параметры

Battery Type Li-Ion, Li-Polymer
Brand Texas Instruments
Factory Pack Quantity 250
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 A
Operating Supply Voltage 3.9 V to 6.2 V
Output Current 1.5 A
Output Voltage 5 V
Package / Case WQFN-24
Packaging Reel
Product Charge Management
Product Category Battery Management
RoHS Details
Series BQ24298

Техническая документация

Datasheet BQ24298RTWT
pdf, 1472 КБ