BQ296103DSG
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
99 руб.
от 10 шт. —
88 руб.
от 100 шт. —
75.38 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Battery Management 2-4S Overvoltage Protector with LDO Output 8-WSON -40 to 110
Технические параметры
Battery Type | Li-Ion |
Brand | Texas Instruments |
Development Kit | BQ40Z50EVM-561 |
Factory Pack Quantity | 250 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +110 C |
Minimum Operating Temperature | -40 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 uA |
Operating Supply Voltage | 3 V to 20 V |
Output Current | 1 mA |
Output Voltage | 1.8 V, 2.5 V, 3.3 V |
Package / Case | WSON-8 |
Packaging | Reel |
Product | Battery Protection |
Product Category | Battery Management |
RoHS | Details |
Series | BQ2961 |
Type | Overvoltage Protection |
Unit Weight | 0.000384 oz |