INA226AQDGSRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 060 руб.
от 2 шт. —
940 руб.
Добавить в корзину 1 шт.
на сумму 1 060 руб.
Описание
Электроэлемент
Current & Power Monitors & Regulators AEC-Q100, 36V, 16-bit, ultra-precise, i2c output current/voltage/power monitor w/alert 10-VSSOP -40 to 125
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.33(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 10 |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Accuracy: | 0.1% |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Alert Function, Bi-directional, Low-side Capable |
Input Voltage Range: | 2.7 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 420 uA |
Package / Case: | MSOP-10 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current and Power Monitors |
Qualification: | AEC-Q100 |
Sensing Method: | High or Low Side |
Series: | INA226-Q1 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.19 |
Техническая документация
Документация
pdf, 1386 КБ