LMV331QDBVRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
270 руб.
от 2 шт. —
180 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
LMV331-Q1 Automotive Catalog General-Purpose Low-Voltage Comparator
Технические параметры
Automotive | Yes |
Maximum Input Bias Current - (uA) | 0.025@5V |
Maximum Input Offset Voltage - (mV) | 7@5V |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.12@5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Pin Count | 5 |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOT-23 |
Supplier Package | SOT-23 |
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ib - Input Bias Current: | 250 nA |
Input Type: | Differential |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 10 mA |
Output Type: | Open Collector |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Qualification: | AEC-Q100 |
Response Time: | 300 ns |
Series: | LMV331-Q1 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Type: | Low Voltage Comparator |
Vcm - Common Mode Voltage: | -100 mV to 4.2 V |
Voltage Gain dB: | 93.98 dB |
Vos - Input Offset Voltage: | 7 mV |
Техническая документация
Документация
pdf, 1053 КБ