TRS3232EQPWRQ1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 2 шт. —
500 руб.
от 5 шт. —
423 руб.
от 10 шт. —
391.25 руб.
Добавить в корзину 1 шт.
на сумму 600 руб.
Описание
Электроэлемент
; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Tssop; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TRS3232EQPWRQ1
Технические параметры
Automotive | Yes |
Driving Mode | No |
Maximum Single Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 1 |
Military | No |
Minimum Single Supply Voltage - (V) | 3 |
Number of Drivers per Line | 1 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 2 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Supply Type | Single |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Transmitter Signal Type | Single-Ended |
Brand: | Texas Instruments |
Data Rate: | 250 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: | 2000 |
Function: | Transceiver |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package/Case: | TSSOP-16 |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 300 ns |
Qualification: | AEC-Q100 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.11 |