BQ25896RTW
900 руб.
от 2 шт. —
780 руб.
от 5 шт. —
706 руб.
от 10 шт. —
663.75 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Электроэлемент
BATT CHARGER, LI-ION/POL, 0.25A, WQFN-24; Battery Type:Li-Ion, Li-Pol; Input Voltage:14V; Battery Charge Voltage:4.608V; Charge Current Max:3A; Battery IC Case Style:WQFN; No. of Pins:24Pins; No. of Series Cells:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)
Технические параметры
Battery Type | Li-Ion, Li-Polymer |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 3 A |
Operating Supply Voltage | 3.9 V to 14 V |
Output Current | 2 A |
Output Voltage | 4.5 V to 5.5 V |
Package / Case | WQFN-24 |
Packaging | Reel |
Product | Charge Management |
Product Category | Battery Management |
RoHS | Details |
Series | BQ25896 |
Вес, г | 0.62 |
Техническая документация
Документация
pdf, 1562 КБ